Part Details for R112005000 by Radiall
Overview of R112005000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for R112005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9207
|
Newark | Rf/Coaxial Connector, Smc Coaxial, Straight Plug, Solder, 50 Ohm, Rg179, Rg187, Rg188, Rg316 Rohs Compliant: Yes |Radiall R112005000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 592 |
|
$9.2600 / $13.5700 | Buy Now |
DISTI #
2201-R112005000-ND
|
DigiKey | SMC / STRAIGHT PLUG CLAMP TYPE C Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9072 | Buy Now |
DISTI #
R112005000
|
Avnet Americas | SMC / STRAIGHT PLUG CLAMP TYPE CABLE 2.6/50+75 S - Bulk (Alt: R112005000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8920 / $19.4400 | Buy Now |
DISTI #
501-R112005000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT PLUG CLAMP TYPE CABLE 2.6/50+75 S RoHS: Compliant | 68 |
|
$15.2500 / $20.1700 | Buy Now |
Part Details for R112005000
R112005000 CAD Models
R112005000 Part Data Attributes:
|
R112005000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112005000
Radiall
RF SMC Connector, Female, Cable Mount, Clamp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 179B/U; RG 187A/U | |
Body Depth | 0.83 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179, RG-187, RG-188, RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.65 |