Part Details for R112075000 by Radiall
Overview of R112075000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R112075000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9208
|
Newark | Rf/Coaxial Connector, Smc Coaxial, Straight Plug, Crimp, 50 Ohm, Rg179, Rg187, Rg188, Rg316 Rohs Compliant: Yes |Radiall R112075000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $13.7100 | Buy Now |
DISTI #
2201-R112075000-ND
|
DigiKey | SMC / STRAIGHT PLUG CRIMP TYPE C Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$14.2524 / $19.8200 | Buy Now |
DISTI #
R112075000
|
Avnet Americas | SMC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50+75 S - Bulk (Alt: R112075000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7520 / $19.0980 | Buy Now |
DISTI #
501-R112075000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50+75 S RoHS: Compliant | 0 |
|
$12.7800 / $18.3100 | Order Now |
Part Details for R112075000
R112075000 CAD Models
R112075000 Part Data Attributes:
|
R112075000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112075000
Radiall
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 174A/U; RG 188A/U, INSERTION LOSS MAX AT 4GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.65 |
Alternate Parts for R112075000
This table gives cross-reference parts and alternative options found for R112075000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R112075000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
903-284P-52S | RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | R112075000 vs 903-284P-52S |