Filter Your Search
1 - 4 of 4 results
|
PM-T45-P
Panasonic Electronic Components
|
$10.2286 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 17.2 mm | 13.7 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic | ||
|
PM-T45
Panasonic Electronic Components
|
$10.2328 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 17.2 mm | 13.7 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic | ||
|
PM-T45-P-C3
Panasonic Electronic Components
|
$14.6484 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 17.2 mm | 13.7 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic | ||
|
PM-T45-C3
Panasonic Electronic Components
|
$14.6484 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 17.2 mm | 13.7 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic |