Parametric results for: PM-T45 under Linear Position Sensors

Filter Your Search

1 - 10 of 21,445 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
02560995-000
TE Connectivity
$0.0008 Yes Obsolete 0.25 % STAINLESS STEEL LINEAR POSITION SENSOR,LVDT,AC OUTPUT 85 °C -25 °C TE CONNECTIVITY LTD unknown TE Connectivity
LTH-209-01
Lite-On Semiconductor Corporation
$0.3807 Yes Active NO 3.81 mm 3.81 mm 1mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT 0.40V VCE, 100NA DARK CURRENT 20 mA 1.6 V 1.2 V THROUGH HOLE MOUNT RECTANGULAR SOLDER 5 mm 15.2 mm 17.8 mm LITE-ON TECHNOLOGY CORP unknown Lite-On
QRE1113GR
onsemi
$0.4459 Yes Active YES 20 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 1 300 mV 85 °C -40 °C SURFACE MOUNT ONSEMI compliant onsemi PACKAGE-4 100CY EAR99 8541.40.80.00
VCNT2020
Vishay Intertechnologies
$0.4941 Yes Active YES 15 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 5 V 85 °C -25 °C SURFACE MOUNT VISHAY INTERTECHNOLOGY INC unknown Vishay SMD-4
OPB608B
TT Electronics OPTEK Technology
$0.5118 Yes Yes Transferred NO 9.525 mm 1.27 mm 1-4mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 5V VCE 1 20 mA 2 mA 1.7 V 400 mV 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.39 mm 4.5 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
TCRT5000
Vishay Semiconductors
$0.5942 Obsolete NO 12 mm 12 mm 0.50-2.10mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT 0.40V VCE, 10NA DARK CURRENT 60 mA 1.5 V 1.25 V THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.8 mm 7 mm 10.2 mm VISHAY TELEFUNKEN unknown Vishay
TCRT5000L
Vishay Semiconductors
$0.6137 Yes Obsolete NO 15 mm 200 µm 0.50-2.10mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT 60 mA 1.5 V 1.25 V e2 85 °C -25 °C PANEL MOUNT RECTANGULAR Tin/Silver (Sn/Ag) SOLDER 5.8 mm 7 mm 10.2 mm VISHAY SEMICONDUCTORS unknown Vishay 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4
TCRT5000
Vishay Intertechnologies
$0.6141 Yes Active NO 15 mm 200 µm 0.50-2.10mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 1 60 mA 1.5 V 1.25 V 400 mV e2 85 °C -25 °C PANEL MOUNT RECTANGULAR TIN SILVER SOLDER 5.8 mm 7 mm 10.2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4
QRD1114
Fairchild Semiconductor Corporation
$0.6181 Yes Yes Transferred NO 10 µs 1.27 mm 1.27 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE NPN Transistor DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT 1 20 mA 5 mA 30 V 1.7 V 400 mV e3 85 °C -40 °C 1.3 mm THROUGH HOLE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 4.39 mm 4.65 mm 6.1 mm FAIRCHILD SEMICONDUCTOR CORP not_compliant PLASTIC PACKAGE-4 REFLECTIVE RECTANGULAR SENSOR PCB MOUNT EAR99 8541.40.80.00 CUSTOM 4
TCRT1000
Vishay Semiconductors
$0.6259 Yes Obsolete NO 1 mm 1 mm 0.30-0.50mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT 0.30V VCE, 200NA DARK CURRENT 50 mA 1.6 V 1.25 V e2 THROUGH HOLE MOUNT RECTANGULAR Tin/Silver (Sn/Ag) SOLDER 2.5 mm 4 mm 7 mm VISHAY TELEFUNKEN unknown Vishay