-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4686
|
Newark | Photoelectric Sensor, 6Mm, Pnp, 24Vdc Rohs Compliant: Yes |Panasonic PM-T45-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$18.3000 / $19.7000 | Buy Now |
DISTI #
1110-3917-ND
|
DigiKey | SENSOR OPTICAL 6MM MODULE SLOT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
637 In Stock |
|
$10.9090 / $12.0000 | Buy Now |
DISTI #
658-PM-T45-P
|
Mouser Electronics | Photoelectric Sensors T type, PNP output RoHS: Compliant | 234 |
|
$10.3200 / $12.0000 | Buy Now |
DISTI #
70950219
|
RS | Sensor, Photoelectric, Slot, T Type, 6mm Range, PNP, OC, 1m, PVC | Panasonic Industrial Automation PM-T45-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 60 |
|
$10.4400 / $12.0000 | Buy Now |
|
Onlinecomponents.com | Optical Sensor - Through-Beam - 0.236" (6mm) Sensing Distance - Module - 5V to 24V Voltage Supply - Wire Leads - Slot Type. |
77 In Stock 53 Factory Stock |
|
$9.8700 / $11.3400 | Buy Now |
DISTI #
PM-T45-P
|
TME | Sensor: photoelectric, Range: 6mm, PNP, DARK-ON,LIGHT-ON, Mat: PBT Min Qty: 1 | 33 |
|
$15.5000 / $17.7200 | Buy Now |
|
Master Electronics | Optical Sensor - Through-Beam - 0.236" (6mm) Sensing Distance - Module - 5V to 24V Voltage Supply - Wire Leads - Slot Type. |
77 In Stock 53 Factory Stock |
|
$9.8700 / $11.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-T45-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-T45-P
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 17.2 mm | |
Body Length or Diameter | 13.7 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | PNP | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CABLE |