Filter Your Search
1 - 6 of 6 results
|
PDIUSBH11ANB
NXP Semiconductors
|
Check for Price | No | Obsolete | I2C | 0.125 MBps | 12 MHz | NO | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.7 mm | 10.16 mm | 28.95 mm | NXP SEMICONDUCTORS | DIP | SDIP, SDIP32,.4 | 32 | unknown | 8542.31.00.01 | ||||
|
PDIUSBH11ANB
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 3.3 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP32,.4 | unknown | 8542.31.00.01 | |||||||||||||
|
PDIUSBH11AD-T
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 3.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP32,.4 | unknown | 8542.31.00.01 | |||||||||||||
|
PDIUSBH11AD-T
NXP Semiconductors
|
Check for Price | Obsolete | I2C | 0.125 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 20.5 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | ||||||||
|
PDIUSBH11AD
NXP Semiconductors
|
Check for Price | No | Obsolete | I2C | 0.125 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 20.5 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, SO-28 | 32 | unknown | 8542.31.00.01 | ||||
|
PDIUSBH11AD
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 3.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 |