Part Details for PDIUSBH11ANB by Philips Semiconductors
Overview of PDIUSBH11ANB by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDIUSBH11ANB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2828 |
|
RFQ | ||
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PDIP32 | 978 |
|
$1.8000 / $4.5000 | Buy Now |
Part Details for PDIUSBH11ANB
PDIUSBH11ANB CAD Models
PDIUSBH11ANB Part Data Attributes:
|
PDIUSBH11ANB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDIUSBH11ANB
Philips Semiconductors
Bus Controller, CMOS, PDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SDIP, SDIP32,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |