Part Details for PDIUSBH11AD-T by NXP Semiconductors
Overview of PDIUSBH11AD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDIUSBH11AD-T
PDIUSBH11AD-T CAD Models
PDIUSBH11AD-T Part Data Attributes:
|
PDIUSBH11AD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDIUSBH11AD-T
NXP Semiconductors
IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO32, Bus Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for PDIUSBH11AD-T
This table gives cross-reference parts and alternative options found for PDIUSBH11AD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDIUSBH11AD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDIUSBH11AD | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO32, 7.50 MM, PLASTIC, SO-28, Bus Controller | NXP Semiconductors | PDIUSBH11AD-T vs PDIUSBH11AD |