Filter Your Search
1 - 10 of 11 results
|
935267418518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 0.125 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||
|
PDI1394L41BE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 16 | 8 | 50 MBps | 49.157 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | ||||||||||
|
935267419528
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 0.125 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | compliant | 8542.31.00.01 | ||||
|
935266671518
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 16 | 8 | 50 MBps | 49.157 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | YES | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | |||||||||
|
935266671551
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 16 | 8 | 50 MBps | 49.157 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | |||||||||
|
935267418512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 0.125 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||
|
935267419551
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 0.125 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||
|
935267419557
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 0.125 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||
|
935267418529
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 0.125 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||
|
935266671557
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 16 | 8 | 50 MBps | 49.157 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 |