Part Details for 935267418512 by NXP Semiconductors
Overview of 935267418512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935267418512
935267418512 CAD Models
935267418512 Part Data Attributes
|
935267418512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935267418512
NXP Semiconductors
IC 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MO-047AC, SOT-187-2, LCC-44, Serial IO/Communication Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 935267418512
This table gives cross-reference parts and alternative options found for 935267418512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267418512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28L91A1A,518 | SC28L91 - 3.3 V or 5.0 V Universal Asynchronous Receiver/Transmitter (UART) LCC 44-Pin | NXP Semiconductors | 935267418512 vs SC28L91A1A,518 |
SC28L91A1A | IC 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | 935267418512 vs SC28L91A1A |
SC28L91A1A-S | IC 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | 935267418512 vs SC28L91A1A-S |