Part Details for 935266671557 by NXP Semiconductors
Overview of 935266671557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935266671557
935266671557 CAD Models
935266671557 Part Data Attributes
|
935266671557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935266671557
NXP Semiconductors
IC 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 49.157 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 935266671557
This table gives cross-reference parts and alternative options found for 935266671557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935266671557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935266671518 | IC 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Serial IO/Communication Controller | NXP Semiconductors | 935266671557 vs 935266671518 |
PDI1394L41BE | IC 1 CHANNEL(S), 400M bps, LOCAL AREA NETWORK CONTROLLER, PQFP144, PLASTIC, QFP-144, Serial IO/Communication Controller | NXP Semiconductors | 935266671557 vs PDI1394L41BE |