Filter Your Search
1 - 10 of 12 results
|
PCF8591T-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
PCF8591TD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
PCF8591T,118
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | SILVER | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOT162-1, SO-16 | 16 | unknown | SOT162-1 | ||||||||||||||||
|
PCF8591T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | CMOS | 4 | VOLTAGE | 1 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | 6 V | BINARY | SINGLE-ENDED | ||||||||||||||||||
|
PCF8591T,512
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | SILVER | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOT162-1, SO-16 | 16 | unknown | SOT162-1 | ||||||||||||||||
|
PCF8591T/2
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16 | 16 | compliant | 8542.31.00.01 | ||||||||||
|
PCF8591TD
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | CMOS | 4 | VOLTAGE | 1 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | 6 V | BINARY | SINGLE-ENDED | |||||||||||||||||||
|
PCF8591T,518
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | SILVER | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOT162-1, SO-16 | 16 | unknown | SOT162-1 | ||||||||||||||||
|
PCF8591TD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
PCF8591TD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | CMOS | 4 | VOLTAGE | 1 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | 6 V | BINARY | SINGLE-ENDED |