Filter Your Search
1 - 10 of 47 results
|
PC-20-1200
Signal Transformer Inc
|
$9.5434 | Yes | Transferred | 1.5 kV | 10 V | 1.2 A | 10 V | 1.2 A | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | SINGLE 115V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 34.93 mm | 41.3 mm | 57.2 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||
|
DPC-20-1200
Signal Transformer Inc
|
$10.1229 | Yes | Transferred | 1.5 kV | 10 V | 1.2 A | 10 V | 1.2 A | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 34.93 mm | 41.3 mm | 57.2 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||
|
PC-20-1200
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 10 V | 2.4 A | 50 Hz | 500 Hz | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 24 VA | UL; CSA | PCB MOUNT | NO | 34.93 mm | 57.2 mm | 41.3 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||||
|
DPC-20-1200B16
EWC Controls
|
Check for Price | Transferred | 1.2 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
FPC-20-1200P16
EWC Controls
|
Check for Price | Obsolete | 1.2 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
EPC-20-1200P16
EWC Controls
|
Check for Price | Obsolete | 1.2 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
DPC-20-1200E16
EWC Controls
|
Check for Price | Obsolete | 1.2 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
DPC-20-1200C16
EWC Controls
|
Check for Price | Transferred | 1.2 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
PC-20-1200P16
EWC Controls
|
Check for Price | Transferred | 1.2 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
PC-20-1200A16
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 10 V | 1.2 A | 10 V | 1.2 A | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | SINGLE 115V | 24 VA | UL; CSA | CHASSIS MOUNT | NO | 34.925 mm | 41.275 mm | 57.15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 |