Part Details for FPC-20-1200P16 by EWC Controls
Overview of FPC-20-1200P16 by EWC Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPC-20-1200P16
FPC-20-1200P16 CAD Models
FPC-20-1200P16 Part Data Attributes
|
FPC-20-1200P16
EWC Controls
Buy Now
Datasheet
|
Compare Parts:
FPC-20-1200P16
EWC Controls
Power Transformer, 24VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EWC CONTROLS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA |