Datasheets
PC-20-1200 by:

Power Transformer, 24VA

Part Details for PC-20-1200 by Signal Transformer Inc

Overview of PC-20-1200 by Signal Transformer Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PC-20-1200

Part # Distributor Description Stock Price Buy
DISTI # 595-1114-ND
DigiKey PWR XFMR LAMINATED 24VA TH Min Qty: 100 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 100 $13.9562
$13.9562 Buy Now
Onlinecomponents.com Power Transformer 1500Vrms 24VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant 50 In Stock
  • 1 $20.5300
  • 10 $18.2500
  • 25 $17.6900
  • 50 $17.1600
  • 100 $14.3400
  • 250 $13.7000
  • 500 $13.3200
$13.3200 / $20.5300 Buy Now
DISTI # 75700149
Verical Power Transformer 1500Vrms 24VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 Americas - 48
  • 3 $26.4562
  • 10 $24.6022
  • 25 $23.8954
$23.8954 / $26.4562 Buy Now
DISTI # 000000000001083610
Sager Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 50 0
  • 50 $15.7600
  • 100 $14.7600
  • 250 $12.3400
  • 500 $12.1900
$12.1900 / $15.7600 Buy Now
Master Electronics Power Transformer 1500Vrms 24VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant 50 In Stock
  • 1 $20.5300
  • 10 $18.2500
  • 25 $17.6900
  • 50 $17.1600
  • 100 $14.3400
  • 250 $13.7000
  • 500 $13.3200
$13.3200 / $20.5300 Buy Now

Part Details for PC-20-1200

PC-20-1200 Part Data Attributes

PC-20-1200 Signal Transformer Inc
Buy Now Datasheet
Compare Parts:
PC-20-1200 Signal Transformer Inc Power Transformer, 24VA
Pbfree Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SIGNAL TRANSFORMER CO INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.31.40.35
Samacsys Manufacturer Signal Transformer
Additional Feature OPERATING FREQUENCY: 50-500 HZ
Approvals UL; CSA
Center Tap Feature 1 NO
Center Tap Feature 2 NO
Height 34.93 mm
Isolation Voltage 1500 V
Length 41.3 mm
Mounting Feature THROUGH HOLE MOUNTED
Number of Secondary Winding 2
Operating Frequency-Max 0.5 kHz
Operating Frequency-Min 0.05 kHz
Output Current 1 1.2 A
Output Current 2 1.2 A
Output Voltage 1 10 V
Output Voltage 2 10 V
Primary Rating SINGLE 115V
Surface Mount NO
Transformer Type POWER TRANSFORMER
VA Rating 24 VA
Width 57.2 mm

PC-20-1200 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC-20-1200 by Signal Transformer Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC-20-1200 by Signal Transformer Inc

  • Please alert me when PC-20-1200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PC-20-1200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC-20-1200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PC-20-1200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC-20-1200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC-20-1200 by Signal Transformer Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: