Filter Your Search
1 - 10 of 76 results
|
ASVMPLP-123.520MHZ-EC-T
Abracon Corporation
|
$2.0590 | Active | unknown | Clock | ABRACON | |||||||||||||||||||||||||||||||||||||||
|
P123-125.0M
Connor-Winfield
|
$12.9603 | Yes | Yes | Active | 125 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR, 7 INCH | 1 ns | NO | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | YES | 7.0mm x 5.0mm x 2.0mm | compliant | Clock | Connor Winfield | CONNOR WINFIELD CORP | |||||||||||||||||
|
P123-155.52M
Connor-Winfield
|
$14.7000 | Yes | Yes | Active | 155.52 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | unknown | Clock | CONNOR WINFIELD CORP | ||||||||||||||||||||
|
P123-156.25M
Connor-Winfield
|
$14.7000 | Yes | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | compliant | Clock | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |||||||||||||||||||
|
P123-35.5M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 35.5 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | unknown | Clock | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |||||||||||||||||||
|
EPSA23BBHP-123.4567MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 123.4567 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | ||||||||||||||||||
|
P123-312.5M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 312.5 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | unknown | Clock | CONNOR WINFIELD CORP | ||||||||||||||||||||
|
EPSA23BBJP-123.4567M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||||||||||||||||||||||||||||||||
|
P123-260.000M
Connor-Winfield
|
Check for Price | Active | 260 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2,102 | YES | 7mm x 5mm x 1.5mm | unknown | CONNOR WINFIELD CORP | ||||||||||||||||||||
|
P123
Polyfet RF Devices
|
Check for Price | Yes | Not Recommended | 200 °C | unknown | POLYFET R F DEVICES | EAR99 | SINGLE | 800 mA | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL |