Part Details for EPSA23BBJP-123.4567M TR by Ecliptek Corporation
Overview of EPSA23BBJP-123.4567M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPSA23BBJP-123.4567M TR
EPSA23BBJP-123.4567M TR CAD Models
EPSA23BBJP-123.4567M TR Part Data Attributes:
|
EPSA23BBJP-123.4567M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EPSA23BBJP-123.4567M TR
Ecliptek Corporation
CMOS, Spread Spectrum Quartz Crystal Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Spread Spectrum Quartz Crystal Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 |