Part Details for P123-156.25M by Connor-Winfield
Overview of P123-156.25M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P123-156.25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW593-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 25 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$14.7000 | Buy Now |
Part Details for P123-156.25M
P123-156.25M CAD Models
P123-156.25M Part Data Attributes:
|
P123-156.25M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
P123-156.25M
Connor-Winfield
LVPECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for P123-156.25M
This table gives cross-reference parts and alternative options found for P123-156.25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P123-156.25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF900990-156.25MHZ | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | CTS Corporation | P123-156.25M vs VF900990-156.25MHZ |
GXO-E72L/BIN156.250MHZ | LVPECL Output Clock Oscillator, 40MHz Min, 200MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | P123-156.25M vs GXO-E72L/BIN156.250MHZ |
VC-709-ECW-KAAN-156M250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | P123-156.25M vs VC-709-ECW-KAAN-156M250000 |
GXO-E72L/BN156.25MHZ | LVPECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | P123-156.25M vs GXO-E72L/BN156.25MHZ |
GXO-E72L/B156.25MHZ | LVPECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | P123-156.25M vs GXO-E72L/B156.25MHZ |
GXO-E72L/BN156.250MHZ | LVPECL Output Clock Oscillator, 40MHz Min, 200MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | P123-156.25M vs GXO-E72L/BN156.250MHZ |
SG3225EEN156.250000M-CJHA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | P123-156.25M vs SG3225EEN156.250000M-CJHA0 |
VC-711-ECE-KAAN-156M250000TR | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | P123-156.25M vs VC-711-ECE-KAAN-156M250000TR |
EMCL23D2J-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | P123-156.25M vs EMCL23D2J-156.250MTR |
SIT9386AE-1E3-33E156.250000X | LVPECL Output Clock Oscillator, 156.25MHz Nom, QFN, 6 PIN | SiTime Corporation | P123-156.25M vs SIT9386AE-1E3-33E156.250000X |