Filter Your Search
1 - 10 of 35 results
|
NE5517N
onsemi
|
$0.8774 | No | Obsolete | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDIP-T16 | Not Qualified | e0 | 110 dB | 70 °C | 235 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 7.62 mm | 19.175 mm | ONSEMI | PDIP-16 | DIP-16 | 16 | 648-08 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
NE5517DG
onsemi
|
$1.0849 | Yes | Obsolete | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
AU5517DR2
onsemi
|
$1.1281 | No | Obsolete | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | AUTOMOTIVE | 2000 | R-PDSO-G16 | Not Qualified | e0 | 110 dB | 125 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
NE5517NG
onsemi
|
$1.4771 | Yes | Obsolete | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDIP-T16 | Not Qualified | e3 | 110 dB | 70 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 7.62 mm | 19.175 mm | ONSEMI | PDIP-16 | DIP-16 | 16 | 648-08 | unknown | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
NE5517DR2G
onsemi
|
$2.1508 | Yes | Active | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||
|
AU5517DR2G
onsemi
|
$2.2530 | Yes | End Of Life | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||
|
NE5517AN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 mV | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 22 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
NE5517ANSIIB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 mV | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 22 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
NE5517ANSIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 mV | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 22 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
NE5517DR2
onsemi
|
Check for Price | No | Obsolete | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e0 | 110 dB | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC 16 LEAD | SOP, SOP16,.25 | 16 | 751B-05 | not_compliant | EAR99 | 8542.33.00.01 | onsemi |