Part Details for NE5517DG by onsemi
Overview of NE5517DG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NE5517DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2206
|
Newark | Trans Conductance Amplifier, 2Mhz, Soic-16, No. Of Channels:2Channels, Gain Bandwidth Product:2Mhz, Supply Voltage Range:10V To 18V, Ic Case/Package:Soic, No. Of Pins:16Pins, Amplifier Type:Transconductance, Rail To Rail:- Rohs Compliant: Yes |Onsemi NE5517DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$0.8240 / $1.2200 | Buy Now |
DISTI #
NE5517DG
|
Avnet Americas | SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC Rail - Rail/Tube (Alt: NE5517DG) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 30936 Partner Stock |
|
$0.7068 / $0.8436 | Buy Now |
|
Rochester Electronics | NE5517 - Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 78 |
|
$0.8219 / $0.9669 | Buy Now |
|
Flip Electronics | Stock, ship today | 30936 |
|
$0.5700 | RFQ |
Part Details for NE5517DG
NE5517DG CAD Models
NE5517DG Part Data Attributes:
|
NE5517DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE5517DG
onsemi
Dual Transconductance Amplifier 0 to +70 oC, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 3.9 mm |
Alternate Parts for NE5517DG
This table gives cross-reference parts and alternative options found for NE5517DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5517DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5517DR2 | Dual Transconductance Amplifier, SOIC 16 LEAD, 2500-REEL | onsemi | NE5517DG vs NE5517DR2 |