Part Details for AU5517DR2 by onsemi
Overview of AU5517DR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AU5517DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8944
|
Newark | Au5517Dr2, Single Bipolar Transistors |Onsemi AU5517DR2 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.8670 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1935 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for AU5517DR2
AU5517DR2 CAD Models
AU5517DR2 Part Data Attributes:
|
AU5517DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
AU5517DR2
onsemi
Dual Transconductance Amplifier, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 3.9 mm |
Alternate Parts for AU5517DR2
This table gives cross-reference parts and alternative options found for AU5517DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU5517DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM13700M-(T2) | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | AU5517DR2 vs NJM13700M-(T2) |
NE5517DR2 | Dual Transconductance Amplifier, SOIC 16 LEAD, 2500-REEL | onsemi | AU5517DR2 vs NE5517DR2 |
LM13600M | DUAL OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO16, SOP-16 | Texas Instruments | AU5517DR2 vs LM13600M |
LM13700MX | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, PLASTIC, SOP-16, Operational Amplifier | National Semiconductor Corporation | AU5517DR2 vs LM13700MX |
NE5517DG | Dual Transconductance Amplifier 0 to +70 oC, SOIC 16 LEAD, 48-TUBE | onsemi | AU5517DR2 vs NE5517DG |
NJM13700M-(T1) | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | AU5517DR2 vs NJM13700M-(T1) |
NJM13700M-(TE4) | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | AU5517DR2 vs NJM13700M-(TE4) |
LM13600MX | DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | AU5517DR2 vs LM13600MX |
NJM13700M-(TE3) | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | AU5517DR2 vs NJM13700M-(TE3) |
LM13600M | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, SOP-16, Operational Amplifier | National Semiconductor Corporation | AU5517DR2 vs LM13600M |