Filter Your Search
1 - 10 of 511 results
|
MR27V852DRA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 100 ns | OTP ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.15 mm | 52 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 42 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
MR27V1602FTP
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 80 ns | OTP ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
MR27V1641L-XXXMPZ03A
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 150 ns | 30 MHz | MASK ROM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 20 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | LAPIS SEMICONDUCTOR CO LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
MR27V3202ETP
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 90 ns | OTP ROM | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP2 | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | 44 | unknown | EAR99 | 8542.32.00.71 | |||
|
MR27V1652E-XXMA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.15 mm | 13 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
MR27V3202EMA
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 90 ns | OTP ROM | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.15 mm | 13 mm | LAPIS SEMICONDUCTOR CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 | |||
|
MR27T3202L-XXXTN
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
MR27V402D-TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 100 ns | COMMON | 256000 | 262.144 k | 3-STATE | 10 µA | 35 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP44,.46,32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
MR27V12800J-XXXTY
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 80 ns | MASK ROM | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
MR27T1602F-XXXTN
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.71 |