Part Details for MR27V1652E-XXMA by OKI Electric Industry Co Ltd
Overview of MR27V1652E-XXMA by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR27V1652E-XXMA
MR27V1652E-XXMA CAD Models
MR27V1652E-XXMA Part Data Attributes:
|
MR27V1652E-XXMA
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27V1652E-XXMA
OKI Electric Industry Co Ltd
MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13 mm |
Alternate Parts for MR27V1652E-XXMA
This table gives cross-reference parts and alternative options found for MR27V1652E-XXMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V1652E-XXMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N5U1000D-GC100 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652E-XXMA vs K3N5U1000D-GC100 |
MR27V1652E-XXMA | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 | LAPIS Semiconductor Co Ltd | MR27V1652E-XXMA vs MR27V1652E-XXMA |
K3N5U1000D-GC10 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652E-XXMA vs K3N5U1000D-GC10 |
MR27V1652F-XXXMA | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 | OKI Electric Industry Co Ltd | MR27V1652E-XXMA vs MR27V1652F-XXXMA |
K3N5V1000F-GC100 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652E-XXMA vs K3N5V1000F-GC100 |
MR53V1602J-XXTP | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | LAPIS Semiconductor Co Ltd | MR27V1652E-XXMA vs MR53V1602J-XXTP |
KM23V16005DG-10 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V1652E-XXMA vs KM23V16005DG-10 |
HY23V16202S-100 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | SK Hynix Inc | MR27V1652E-XXMA vs HY23V16202S-100 |
MX23L1610MC-10G | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 | Macronix International Co Ltd | MR27V1652E-XXMA vs MX23L1610MC-10G |
MX23L1610MC-10 | MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | MR27V1652E-XXMA vs MX23L1610MC-10 |