Part Details for MR27T1602F-XXXTN by OKI Electric Industry Co Ltd
Overview of MR27T1602F-XXXTN by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR27T1602F-XXXTN
MR27T1602F-XXXTN CAD Models
MR27T1602F-XXXTN Part Data Attributes:
|
MR27T1602F-XXXTN
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27T1602F-XXXTN
OKI Electric Industry Co Ltd
MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MR27T1602F-XXXTN
This table gives cross-reference parts and alternative options found for MR27T1602F-XXXTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27T1602F-XXXTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD23C16343GZ-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | MR27T1602F-XXXTN vs UPD23C16343GZ-XXX-MJH |
UPD23C16300GZ-XXX-MJH | 1MX16 MASK PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | MR27T1602F-XXXTN vs UPD23C16300GZ-XXX-MJH |
UPD23C16080BLGY-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | MR27T1602F-XXXTN vs UPD23C16080BLGY-XXX-MJH |
UPD23C16000BLGY-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | MR27T1602F-XXXTN vs UPD23C16000BLGY-XXX-MJH |
UPD23C16040BLGY-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | MR27T1602F-XXXTN vs UPD23C16040BLGY-XXX-MJH |
UPD23C16040BLGY-UP-MJH-A | MASK ROM, 1MX16, 90ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | MR27T1602F-XXXTN vs UPD23C16040BLGY-UP-MJH-A |
UPD23C16000BLGY-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics America Inc | MR27T1602F-XXXTN vs UPD23C16000BLGY-XXX-MJH |
UPD23C16000BLGY-XXX-MJH-A | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | NEC Electronics America Inc | MR27T1602F-XXXTN vs UPD23C16000BLGY-XXX-MJH-A |
UPD23C16040BLGY-XXX-MJH-A | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | MR27T1602F-XXXTN vs UPD23C16040BLGY-XXX-MJH-A |
UPD23C16300GZ-XXX-MJH | MASK ROM, 1MX16, 90ns, MOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | NEC Electronics America Inc | MR27T1602F-XXXTN vs UPD23C16300GZ-XXX-MJH |