Filter Your Search
1 - 10 of 2,470 results
|
SPC5601DF1MLL4
NXP Semiconductors
|
$7.3104 | Yes | Active | 32 | 48 MHz | 131072 | 12288 | E200 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 130 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
SPC5601DF1MLH4
NXP Semiconductors
|
$8.1966 | Yes | Active | 32 | 48 MHz | 131072 | 12288 | E200 | 16 MHz | 45 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 130 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
SPC5601DF1VLL4
NXP Semiconductors
|
$8.7821 | Yes | Active | 32 | 48 MHz | 131072 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
SPC5601DF1VLH4R
NXP Semiconductors
|
$9.5800 | Yes | Active | 32 | 48 MHz | 131072 | 12288 | E200 | 16 MHz | 45 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 130 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
SPC5601DF1VLH4
NXP Semiconductors
|
$11.3881 | Yes | Active | 32 | 48 MHz | 131072 | 12288 | E200 | 16 MHz | 45 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 130 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
SPC5601DF1VLL4R
NXP Semiconductors
|
$13.5713 | Yes | Active | 32 | 48 MHz | 131072 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
SPC5604EEF1MLH
NXP Semiconductors
|
$14.8298 | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 5A992 | 8542.31.00.01 | 2016-02-17 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5604EEVB64
NXP Semiconductors
|
$395.0611 | Yes | Active | 32 | 16 MHz | 40 MHz | MICROCONTROLLER RISC | 64 | SQUARE | NXP SEMICONDUCTORS | compliant | EAR99 | 8471.50.01 | NXP | ||||||||||||||||||||||||||||||||||||||||||
|
MPC5607BAVLU4R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MPC5604CF1MMG4R
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 16 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, PLASTIC, MO-151AAF-1, MAPBGA-208 | unknown | 8542.31.00.01 |