Part Details for SPC5601DF1VLL4 by NXP Semiconductors
Overview of SPC5601DF1VLL4 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for SPC5601DF1VLL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5151
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 128Kb Flash, 48Mhz, -40/+105Degc, Automotive Grade, Qfp 100/ Tray Rohs Compliant: Yes |Nxp SPC5601DF1VLL4 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $8.3500 | Buy Now |
DISTI #
SPC5601DF1VLL4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 450 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7518 | Buy Now |
DISTI #
SPC5601DF1VLL4
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5601DF1VLL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$7.3904 / $8.5228 | Buy Now |
DISTI #
841-SPC5601DF1VLL4
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 128KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$8.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$9.1700 | Buy Now |
DISTI #
SPC5601DF1VLL4
|
Avnet Silica | MCU 32-Bit MPC56xx e200z0h RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray (Alt: SPC5601DF1VLL4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5601DF1VLL4
SPC5601DF1VLL4 CAD Models
SPC5601DF1VLL4 Part Data Attributes
|
SPC5601DF1VLL4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5601DF1VLL4
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |