Part Details for SPC5601DF1VLH4 by NXP Semiconductors
Overview of SPC5601DF1VLH4 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for SPC5601DF1VLH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9554
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 128Kb Flash, 48Mhz, -40/+105Degc, Automotive Grade, Qfp 64/ Tray Rohs Compliant: Yes |Nxp SPC5601DF1VLH4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 | Buy Now |
DISTI #
2832-SPC5601DF1VLH4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 79 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
79 In Stock |
|
$7.7100 | Buy Now |
DISTI #
SPC5601DF1VLH4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 79 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8682 | Buy Now |
DISTI #
SPC5601DF1VLH4
|
Avnet Americas | SPC5601DF1VLH4/QFP64/STANDARD - Trays (Alt: SPC5601DF1VLH4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$6.6124 / $7.5880 | Buy Now |
DISTI #
841-SPC5601DF1VLH4
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 128KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 RoHS: Compliant | 0 |
|
$8.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$8.3400 | Buy Now |
|
Rochester Electronics | MPC5601DF - NXP 32-bit MCU, e200z0h Power Architecture core, 128KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 680 |
|
$7.3900 / $8.6900 | Buy Now |
DISTI #
SPC5601DF1VLH4
|
EBV Elektronik | SPC5601DF1VLH4/QFP64/STANDARD (Alt: SPC5601DF1VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2479 |
|
$5.7800 | RFQ |
Part Details for SPC5601DF1VLH4
SPC5601DF1VLH4 CAD Models
SPC5601DF1VLH4 Part Data Attributes
|
SPC5601DF1VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5601DF1VLH4
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |