Parametric results for: MPC5600 under Microcontrollers

Filter Your Search

1 - 10 of 2,470 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: mpc560
Select parts from the table below to compare.
Compare
Compare
SPC5601DF1MLL4
NXP Semiconductors
$7.3104 Yes Active 32 48 MHz 131072 12288 E200 16 MHz 79 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 130 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01 NXP
SPC5601DF1MLH4
NXP Semiconductors
$8.1966 Yes Active 32 48 MHz 131072 12288 E200 16 MHz 45 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 130 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
SPC5601DF1VLL4
NXP Semiconductors
$8.7821 Yes Active 32 48 MHz 131072 16 MHz 79 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01
SPC5601DF1VLH4R
NXP Semiconductors
$9.5800 Yes Active 32 48 MHz 131072 12288 E200 16 MHz 45 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 130 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01
SPC5601DF1VLH4
NXP Semiconductors
$11.3881 Yes Active 32 48 MHz 131072 12288 E200 16 MHz 45 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 130 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01
SPC5601DF1VLL4R
NXP Semiconductors
$13.5713 Yes Active 32 48 MHz 131072 16 MHz 79 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01
SPC5604EEF1MLH
NXP Semiconductors
$14.8298 Obsolete MICROCONTROLLER CMOS NXP SEMICONDUCTORS unknown 5A992 8542.31.00.01 2016-02-17
MPC5604EEVB64
NXP Semiconductors
$395.0611 Yes Active 32 16 MHz 40 MHz MICROCONTROLLER RISC 64 SQUARE NXP SEMICONDUCTORS compliant EAR99 8471.50.01 NXP
MPC5607BAVLU4R
Freescale Semiconductor
Check for Price Transferred MICROCONTROLLER CMOS FREESCALE SEMICONDUCTOR INC , unknown 8542.31.00.01
MPC5604CF1MMG4R
NXP Semiconductors
Check for Price Active 32 48 MHz 16 MHz 123 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2 mm 17 mm 17 mm NXP SEMICONDUCTORS 17 X 17 MM, 1 MM PITCH, PLASTIC, MO-151AAF-1, MAPBGA-208 unknown 8542.31.00.01