Filter Your Search
1 - 10 of 38 results
|
MPC2012
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 mA | NO | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MPC2002SG66
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | NO | SRAM MODULE | 2.3593 Mbit | 72 | 32000 | 32.768 k | 32KX72 | PARALLEL | 5 V | 300 mA | 1.16 mA | COMMERCIAL | R-PDMA-N136 | Not Qualified | 70 °C | 136 | PLASTIC/EPOXY | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIMM, DIMM136 | 9 ns | COMMON | SYNCHRONOUS | 3-STATE | 4.75 V | ||||||||||||||||||
|
MPC2004SG66
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | NO | CACHE TAG SRAM MODULE | BYTE WRITE; 16K X 12 CACHE TAG; BURST CO... more | 2.3593 Mbit | 72 | 1 | 32000 | 32.768 k | 32KX72 | PARALLEL | MOS | R-XDMA-N182 | Not Qualified | 182 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | 10 ns | SYNCHRONOUS | 3-STATE | 1 | YES | ||||||||||||||||||||||
|
MPC2012
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 mA | NO | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , SIP3,.1TB | |||||||||||||||||||||||||||||||||||||
|
MPC2003SG60
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 4.75 V | 5.25 V | NO | CACHE SRAM MODULE | BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE | 4.7186 Mbit | 36 | 1 | 128000 | 131.072 k | 128KX36 | PARALLEL | 300 mA | 1.1 mA | BICMOS | COMMERCIAL | R-XDMA-N136 | Not Qualified | 70 °C | 136 | UNSPECIFIED | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | DIMM-136 | 11 ns | COMMON | SYNCHRONOUS | 3-STATE | 4.75 V | 1 | YES | 72 | |||||||||
|
MPC2003SG60
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 4.75 V | 5.25 V | NO | CACHE SRAM MODULE | BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE | 4.7186 Mbit | 36 | 1 | 128000 | 131.072 k | 128KX36 | PARALLEL | 300 mA | 1.1 mA | BICMOS | COMMERCIAL | R-XDMA-N136 | Not Qualified | 70 °C | 136 | UNSPECIFIED | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | DIMM, DIMM136 | 11 ns | COMMON | SYNCHRONOUS | 3-STATE | 4.75 V | 1 | YES | 72 | DIMM | 136 | |||||||
|
MPC2001SG12
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 4.75 V | 5.25 V | NO | CACHE SRAM MODULE | BYTE WRITE | 2.0972 Mbit | 32 | 1 | 64000 | 65.536 k | 64KX32 | PARALLEL | CMOS | R-XDMA-N136 | Not Qualified | 136 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | , | 12 ns | ASYNCHRONOUS | 3-STATE | 1 | YES | 64 | DIMM | 136 | ||||||||||||||||
|
MPC2003SG60
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | NO | SRAM MODULE | 4.7186 Mbit | 72 | 64000 | 65.536 k | 64KX72 | PARALLEL | 5 V | 300 mA | 1.1 mA | COMMERCIAL | R-PDMA-N136 | Not Qualified | 70 °C | 136 | PLASTIC/EPOXY | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIMM, DIMM136 | 11 ns | COMMON | SYNCHRONOUS | 3-STATE | 4.75 V | ||||||||||||||||||
|
MPC2001SG15
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 4.75 V | 5.25 V | NO | CACHE SRAM MODULE | BYTE WRITE | 2.0972 Mbit | 32 | 1 | 64000 | 65.536 k | 64KX32 | PARALLEL | CMOS | R-XDMA-N136 | Not Qualified | 136 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | , | 15 ns | ASYNCHRONOUS | 3-STATE | 1 | YES | 64 | DIMM | 136 | ||||||||||||||||
|
MPC2003SG50
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 4.75 V | 5.25 V | NO | CACHE SRAM MODULE | BYTE WRITE; BURST COUNTER; SELF-TIMED WRITE | 4.7186 Mbit | 36 | 1 | 128000 | 131.072 k | 128KX36 | PARALLEL | 300 mA | 1 mA | BICMOS | COMMERCIAL | R-XDMA-N136 | Not Qualified | 70 °C | 136 | UNSPECIFIED | DIMM | DIMM136 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | DIMM-136 | 14 ns | COMMON | SYNCHRONOUS | 3-STATE | 4.75 V | 1 | YES | 72 |