Part Details for MPC2002SG66 by Freescale Semiconductor
Overview of MPC2002SG66 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC2002SG66
MPC2002SG66 CAD Models
MPC2002SG66 Part Data Attributes:
|
MPC2002SG66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC2002SG66
Freescale Semiconductor
MEMORY MODULE,SYNC SRAM,32KX72,BICMOS-TTL,DIMM,136PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIMM, DIMM136 | |
Reach Compliance Code | unknown | |
Access Time-Max | 9 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N136 | |
Memory Density | 2359296 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Terminals | 136 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM136 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.3 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 1.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |