Part Details for MPC2001SG15 by Motorola Mobility LLC
Overview of MPC2001SG15 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MPC2001SG15
MPC2001SG15 CAD Models
MPC2001SG15 Part Data Attributes:
|
MPC2001SG15
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC2001SG15
Motorola Mobility LLC
64KX32 CACHE SRAM MODULE, 15ns, DMA136, DIMM-136
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 136 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | BYTE WRITE | |
Alternate Memory Width | 64 | |
JESD-30 Code | R-XDMA-N136 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 136 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MPC2001SG15
This table gives cross-reference parts and alternative options found for MPC2001SG15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC2001SG15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM4M6142S12M | Cache SRAM Module, 64KX32, CMOS | Paradigm Technology Inc | MPC2001SG15 vs PDM4M6142S12M |
PDM4M6142S15M | Cache SRAM Module, 64KX32, CMOS | Paradigm Technology Inc | MPC2001SG15 vs PDM4M6142S15M |