Filter Your Search
1 - 10 of 503 results
|
MOV-20D471KTR
Bourns Inc
|
$0.2599 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 300 V | 220 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 26 mm | 23 mm | 5.9 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D470K
Bourns Inc
|
$0.2720 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 30 V | 33 J | THROUGH HOLE MOUNT | NO | 38 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.6 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D180KTR
Bourns Inc
|
$0.3185 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 11 V | 11 J | THROUGH HOLE MOUNT | NO | 14 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | Matte Tin (Sn) | RADIAL | WIRE | 26 mm | 23 mm | 4.2 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D390K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 25 V | 26 J | THROUGH HOLE MOUNT | NO | 31 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.4 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
MOV-20D270K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 17 V | 18 J | THROUGH HOLE MOUNT | NO | 22 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.6 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D330K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 20 V | 23 J | THROUGH HOLE MOUNT | NO | 26 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.2 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
MOV-20D180K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 11 V | 11 J | THROUGH HOLE MOUNT | NO | 14 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.2 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D560K
Bourns Inc
|
$0.3455 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 35 V | 41 J | THROUGH HOLE MOUNT | NO | 45 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.7 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D101K
Bourns Inc
|
$0.3496 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 60 V | 45 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.4 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-20D101KTR
Bourns Inc
|
$0.3536 | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 60 V | 45 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 26 mm | 23 mm | 4.4 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial |