Part Details for MOV-20D471KTR by Bourns Inc
Overview of MOV-20D471KTR by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MOV-20D471KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8498
|
Newark | Varistor, Metal Oxide, 470V, 20Mm, 10% Rohs Compliant: Yes |Bourns MOV-20D471KTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1791 |
|
$0.2330 | Buy Now |
DISTI #
118-MOV-20D471KTRCT-ND
|
DigiKey | VARISTOR 470V 6.5KA DISC 20MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9415 In Stock |
|
$0.2691 / $0.5700 | Buy Now |
DISTI #
MOV-20D471KTR
|
Avnet Americas | Var MOV 300VAC/385VDC 6500A 470V Radial T/R - Tape and Reel (Alt: MOV-20D471KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.3057 | Buy Now |
DISTI #
652-MOV-20D471KTR
|
Mouser Electronics | Varistors 470volts 20mm RoHS: Compliant | 5261 |
|
$0.3080 / $0.7400 | Buy Now |
DISTI #
71941175
|
RS | MOV-20D Series Metal Oxide Varistor 1020pF 100A, Clamping 775V, Varistor 470V | Bourns MOV-20D471KTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 500 |
|
$0.5800 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Var MOV 300VAC/385VDC 6500A 470V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.2673 / $0.5598 | Buy Now |
|
Master Electronics | Var MOV 300VAC/385VDC 6500A 470V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.2673 / $0.5598 | Buy Now |
Part Details for MOV-20D471KTR
MOV-20D471KTR CAD Models
MOV-20D471KTR Part Data Attributes:
|
MOV-20D471KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D471KTR
Bourns Inc
Varistor, 385V, 220J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 220 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.9 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |