Part Details for MOV-20D101KTR by Bourns Inc
Overview of MOV-20D101KTR by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for MOV-20D101KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0317
|
Newark | 20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-20D101KTR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2800 | Buy Now |
DISTI #
118-MOV-20D101KTRCT-ND
|
DigiKey | VARISTOR 100V 6.5KA DISC 20MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4846 In Stock |
|
$0.2055 / $0.6200 | Buy Now |
DISTI #
MOV-20D101KTR
|
Avnet Americas | Var MOV 60VAC/85VDC 6500A 100V Radial T/R - Tape and Reel (Alt: MOV-20D101KTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2035 / $0.2312 | Buy Now |
DISTI #
652-MOV-20D101KTR
|
Mouser Electronics | Varistors 100volts 20mm RoHS: Compliant | 6000 |
|
$0.2050 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2110 / $0.3337 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3552 / $0.8880 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2110 / $0.3337 | Buy Now |
Part Details for MOV-20D101KTR
MOV-20D101KTR CAD Models
MOV-20D101KTR Part Data Attributes:
|
MOV-20D101KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-20D101KTR
Bourns Inc
Varistor, 85V, 45J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.4 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |