Filter Your Search
1 - 10 of 64 results
|
MI1206K260R-10
LAIRD PLC
|
$0.0644 | Yes | Yes | Active | 1.5 A | 60 mΩ | 26 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||
|
MI1206K601R-10
LAIRD PLC
|
$0.0819 | Yes | Yes | Active | 1.5 A | 80 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||
|
MI1206K900R-10
LAIRD PLC
|
$0.0903 | Yes | Yes | Active | 1.5 A | 80 mΩ | 90 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||
|
MI1206L501R-10
LAIRD PLC
|
$0.0923 | Yes | Yes | Active | 2 A | 60 mΩ | 500 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||
|
MI1206K310R-10
LAIRD PLC
|
$0.0949 | Yes | Yes | Active | 1.5 A | 45 mΩ | 31 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||
|
MI1206L391R-10
LAIRD PLC
|
$0.0969 | Yes | Yes | Active | 2 A | 50 mΩ | 390 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | TIN | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||
|
EMI1206-800
API Delevan
|
Check for Price | No | No | Active | 200 mA | 300 mΩ | 800 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e0 | 125 °C | -55 °C | 1206 | Magnetic Shielding | 2 | TAPE AND REEL | Tin/Lead (Sn90Pb10) | 1.1 mm | 3.2 mm | 1.6 mm | API DELEVAN | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||
|
MI1206K900R-00
Steward, Inc
|
Check for Price | Transferred | 1.5 mA | 80 mΩ | 90 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE BEAD | 1 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TR, 13 Inch | 1.1 mm | 3.2 mm | 1.6 mm | STEWARD INC | EIA STD PACKAGE SIZE 1206, 2 PIN | unknown | EAR99 | 8504.50.80.00 | |||||||
|
EMI1206R-50
API Delevan
|
Check for Price | Yes | Yes | Active | 600 mA | 100 mΩ | 50 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 1.1 mm | 3.2 mm | 1.6 mm | API DELEVAN | 1206 | compliant | EAR99 | 8504.50.80.00 | |||
|
EMI1206-600
API Delevan
|
Check for Price | No | No | Obsolete | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e0 | 125 °C | -55 °C | 1206 | Magnetic Shielding | 2 | TAPE AND REEL | Tin/Lead (Sn90Pb10) | 1.1 mm | 3.2 mm | 1.6 mm | API DELEVAN | 1206 | compliant | EAR99 | 8504.50.80.00 |