Part Details for MI1206K310R-10 by LAIRD PLC
Overview of MI1206K310R-10 by LAIRD PLC
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MI1206K310R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0921
|
Newark | Ferchipbdbb,1Ln,1206,mi Rohs Compliant: Yes |Laird MI1206K310R-10 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 81000 |
|
$0.0240 / $0.0680 | Buy Now |
DISTI #
67W0071
|
Newark | Ferrite, Bead, 3216, 100Mhz, 31R, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:31Ohm, Dc Current Rating:1.5A, Product Range:Mi Series, Dc Resistance Max:0.045Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird MI1206K310R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8077 |
|
$0.1030 / $0.1350 | Buy Now |
DISTI #
240-2404-1-ND
|
DigiKey | FERRITE BEAD 31 OHM 1206 1LN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
111424 In Stock |
|
$0.0587 / $0.2100 | Buy Now |
DISTI #
STEMI1206K310R-10
|
Heilind Electronics | Americas - 180000 in Stock |
|
$0.0434 / $0.0556 | Buy Now | |
|
Bristol Electronics | Min Qty: 23 | 2940 |
|
$0.0450 / $0.2250 | Buy Now |
|
Bristol Electronics | 1734 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 1.5 A, FERRITE CHIP | 1600 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1.5 A, FERRITE CHIP | 165 |
|
$0.0588 / $0.1960 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1.5 A, FERRITE CHIP | 44 |
|
$0.0980 / $0.1960 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1.5 A, FERRITE CHIP | 2352 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for MI1206K310R-10
MI1206K310R-10 CAD Models
MI1206K310R-10 Part Data Attributes:
|
MI1206K310R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MI1206K310R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 1.5 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.045 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TR | |
Rated Current | 1.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |