Part Details for MI1206L391R-10 by LAIRD PLC
Overview of MI1206L391R-10 by LAIRD PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MI1206L391R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0074
|
Newark | Ferrite, Bead, 3216, 100Mhz, 390R, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:390Ohm, Dc Current Rating:2A, Product Range:Mi Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird MI1206L391R-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10812 |
|
$0.1080 / $0.1270 | Buy Now |
DISTI #
27AC8942
|
Newark | Ferchipbdbb,1Ln,1206,mi390X2000X0.050 Rohs Compliant: Yes |Laird MI1206L391R-10 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
240-2578-1-ND
|
DigiKey | FERRITE BEAD 390 OHM 1206 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
446140 In Stock |
|
$0.0581 / $0.1500 | Buy Now |
DISTI #
STEMI1206L391R-10
|
Heilind Electronics | Americas - 69750 in Stock |
|
$0.0286 / $0.0739 | Buy Now | |
|
Bristol Electronics | 4119 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 202 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 161 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
STEMI1206L391R-10
|
Interstate Connecting Components | 20925 |
|
$0.0286 / $0.0739 | Buy Now | |
DISTI #
000000000002586458
|
Sager | Ferrite Beads 390ohms 0.05ohms 2.0A Min Qty: 10000 | 24000 |
|
$0.0381 / $0.0664 | Buy Now |
|
New Advantage Corporation | BOARD LEVEL MONOLITHIC, FerChipBdBB,1Ln,1206,MI, 390x2000x0.050, S400 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.0465 / $0.0500 | Buy Now |
Part Details for MI1206L391R-10
MI1206L391R-10 CAD Models
MI1206L391R-10 Part Data Attributes:
|
MI1206L391R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MI1206L391R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 2 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 390 OHM Ω | |
Packing Method | TR | |
Rated Current | 2 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |
Alternate Parts for MI1206L391R-10
This table gives cross-reference parts and alternative options found for MI1206L391R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI1206L391R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTQN221 | Ferrite Bead | Viking Tech Corp | MI1206L391R-10 vs CB04YTQN221 |
CB04YTYH221 | Ferrite Bead | Viking Tech Corp | MI1206L391R-10 vs CB04YTYH221 |