Filter Your Search
1 - 10 of 78 results
|
MAX2751EUA+
Maxim Integrated Products
|
$3.3611 | Yes | Yes | Transferred | YES | e3 | 85 °C | -40 °C | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2.4 V | 400 mV | 175 MHz/V | SURFACE MOUNT | 4 MHz | 2.26 GHz | 2.12 GHz | VOLTAGE CONTROLLED OSCILLATOR | -3 dBm | -125 dBc/Hz | 15.9 mA | 3 V | ||||||||||||||||||||||||||||||||||||
|
MAX2754EUA+
Maxim Integrated Products
|
$3.5172 | Yes | Yes | Transferred | YES | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2.4 V | 400 mV | 124 MHz/V | SURFACE MOUNT | 4 MHz | 1.25 GHz | 1.145 GHz | VOLTAGE CONTROLLED OSCILLATOR | -5 dBm | -137 dBc/Hz | 20 mA | 3 V | TSSOP8,.19 | 1.25 GHz | ||||||||||||||||||||||||||||||
|
MAX2752EUA+
Maxim Integrated Products
|
$3.6344 | Yes | Yes | Transferred | YES | e3 | 85 °C | -40 °C | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2.4 V | 400 mV | 170 MHz/V | SURFACE MOUNT | 4 MHz | 2.165 GHz | 2.025 GHz | VOLTAGE CONTROLLED OSCILLATOR | -3 dBm | -125 dBc/Hz | 15.2 mA | 3 V | ||||||||||||||||||||||||||||||||||||
|
MAX2750AUA+
Maxim Integrated Products
|
$5.2479 | Yes | Yes | Transferred | YES | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2.4 V | 400 mV | SURFACE MOUNT | 4 MHz | 2.47 GHz | 2.37 GHz | VOLTAGE CONTROLLED OSCILLATOR | -3 dBm | -125 dBc/Hz | 21 mA | LEAD FREE, MINIATURE PACKAGE-8 | 2.47 GHz | 5.5 V | 2.7 V | ||||||||||||||||||||||||||||||
|
MAX2750EUA+
Maxim Integrated Products
|
$5.8743 | Yes | Yes | Transferred | YES | e3 | 85 °C | -40 °C | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 2.4 V | 400 mV | 140 MHz/V | SURFACE MOUNT | 4 MHz | 2.5 GHz | 2.4 GHz | VOLTAGE CONTROLLED OSCILLATOR | -3 dBm | -125 dBc/Hz | 17 mA | 3 V | ||||||||||||||||||||||||||||||||||||
|
MAX275AEWP+
Analog Devices Inc
|
$7.8619 | Yes | Active | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 24 mA | 5.5 V | 2.37 V | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | compliant | SO-20 | Analog Devices | |||||||||||||||||||||||
|
MAX275BCWP+
Analog Devices Inc
|
$11.1741 | Yes | Active | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 24 mA | 5.5 V | 2.37 V | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | compliant | SO-20 | Analog Devices | ||||||||||||||||||||||||
|
MAX275BCPP+
Maxim Integrated Products
|
$12.4720 | Yes | Yes | Obsolete | 5 V | NO | -5.5 V | -2.37 V | -5 V | 1 | 24 mA | 5.5 V | 2.37 V | COMMERCIAL | R-PDIP-T20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-20 | DIP | 20 | |||||||||||||||||||||
|
MAX2752EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | e0 | 85 °C | -40 °C | TIN LEAD | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 2.4 V | 400 mV | 170 MHz/V | SURFACE MOUNT | 4 MHz | 2.165 GHz | 2.025 GHz | VOLTAGE CONTROLLED OSCILLATOR | -3 dBm | -125 dBc/Hz | 15.2 mA | 3 V | 2.7 V | 5.5 V | ||||||||||||||||||||||||||||||||||||
|
MAX2750EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | e0 | 85 °C | -40 °C | TIN LEAD | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | 2.4 V | 400 mV | 140 MHz/V | SURFACE MOUNT | 4 MHz | 2.5 GHz | 2.4 GHz | VOLTAGE CONTROLLED OSCILLATOR | -3 dBm | -125 dBc/Hz | 17 mA | 3 V | 2.7 V | 5.5 V |