Filter Your Search
1 - 10 of 10 results
|
MACH355-20YC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | 96 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | YES | YES | YES | R-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VANTIS CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
MACH355-20KC
AMD
|
Check for Price | No | Obsolete | 5 V | 20 ns | 96 | EE PLD | COMMERCIAL | CMOS | YES | YES | YES | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QFP | QFP132(UNSPEC) | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | QUAD | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MACH355-20YC
AMD
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 96 | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 96 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 6 PAL ... more | 30.3 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.7X.9 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.95 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | QFP | QFP, QFP144,.7X.9 | 144 | ||
|
MACH355-15
AMD
|
Check for Price | Obsolete | 15 ns | 2 | 96 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 2 DEDICATED INPUTS, 96 I/O | 96 MACROCELLS; 96 FLIP-FLOPS | 50 MHz | MACROCELL | S-PQFP-G132 | Not Qualified | 75 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 27.94 mm | 27.94 mm | 4.318 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | QFP | PLASTIC, QFP-132 | 132 | ||||||||||||
|
MACH355-15YC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 96 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | YES | YES | YES | R-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VANTIS CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
MACH355-15KC
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 96 | EE PLD | COMMERCIAL | CMOS | YES | YES | YES | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QFP | QFP132(UNSPEC) | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | QUAD | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MACH355-15C
AMD
|
Check for Price | Obsolete | 15 ns | 2 | 96 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 2 DEDICATED INPUTS, 96 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 6 LABS; 4 EXTERNAL CLOCKS | MACROCELL | S-PQFP-G132 | Not Qualified | 75 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 27.94 mm | 27.94 mm | 4.318 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | QFP | PLASTIC, QFP-132 | 132 | |||||||||||||
|
MACH355-15YC
AMD
|
Check for Price | No | Obsolete | 5 V | 17 ns | 2 | 96 | 96 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 96 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 6 PAL ... more | 37 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.7X.9 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.95 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | QFP | PLASTIC, PQFP-144 | 144 | ||
|
MACH355-20
AMD
|
Check for Price | Obsolete | 15 ns | 2 | 96 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 2 DEDICATED INPUTS, 96 I/O | 96 MACROCELLS; 96 FLIP-FLOPS | 50 MHz | MACROCELL | S-PQFP-G132 | Not Qualified | 75 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 27.94 mm | 27.94 mm | 4.318 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | QFP | QFP, | 132 | ||||||||||||
|
MACH355-20C
AMD
|
Check for Price | Obsolete | 20 ns | 2 | 96 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 2 DEDICATED INPUTS, 96 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 6 LABS; 4 EXTERNAL CLOCKS | MACROCELL | S-PQFP-G132 | Not Qualified | 75 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 27.94 mm | 27.94 mm | 4.318 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | QFP | QFP, | 132 |