Part Details for MACH355-20YC by Vantis Corporation
Overview of MACH355-20YC by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MACH355-20YC
MACH355-20YC CAD Models
MACH355-20YC Part Data Attributes:
|
MACH355-20YC
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH355-20YC
Vantis Corporation
EE PLD, 20ns, 96-Cell, CMOS, PQFP144,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | R-PQFP-G144 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Number of Macro Cells | 96 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |