Part Details for MACH355-20C by AMD
Overview of MACH355-20C by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MACH355-20C
MACH355-20C CAD Models
MACH355-20C Part Data Attributes:
|
MACH355-20C
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH355-20C
AMD
EE PLD, 20ns, CMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL BLOCKS INTERCONNECTED BY PIA; 6 LABS; 4 EXTERNAL CLOCKS | |
JESD-30 Code | S-PQFP-G132 | |
Length | 27.94 mm | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 96 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 27.94 mm |