Filter Your Search
1 - 8 of 8 results
|
LT1270CT#PBF
Linear Technology
|
$4.6250 | Yes | Transferred | 15 V | 1.244 V | 30 V | 3 V | 16 A | 10 mA | NO | BOOST | 70 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1270ACT#PBF
Linear Technology
|
$7.0822 | Yes | Transferred | 15 V | 1.244 V | 30 V | 3 V | 16 A | 10 mA | NO | BOOST | 70 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1270CT#PBF
Analog Devices Inc
|
$13.6713 | No | Yes | Active | 15 V | 1.244 V | 30 V | 3 V | 16 A | 10 mA | NO | BOOST | 70 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices | |||||||
|
LT1270ACT#PBF
Analog Devices Inc
|
$21.1488 | No | Yes | Active | 15 V | 1.244 V | 30 V | 3 V | 16 A | 10 mA | NO | BOOST | 70 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices | |||||||
|
LT1270CT
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.244 V | 30 V | 3 V | 16 A | 10 mA | NO | BOOST | 70 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e0 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, ZIP5,.15,.2,67TB | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1270CT
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 1.244 V | 30 V | 3 V | 16 A | 10 mA | NO | BOOST | 70 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e0 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | TO-220, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1270ACT
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 1.244 V | 30 V | 3 V | 16 A | 10 mA | NO | BOOST | 70 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e0 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | TO-220, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
LT1270ACT
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.244 V | 30 V | 3 V | 16 A | 10 mA | NO | BOOST | 70 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e0 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, ZIP5,.15,.2,67TB | 5 | T | not_compliant | EAR99 | 8542.39.00.01 |