-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A and 10A High Efficiency Switching Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7946
|
Newark | Dc/Dc Conv, Boost/Buck, 60Khz, 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Flyback, Inverting, Input Voltage Min:3.5V, Input Voltage Max:30V, Output Current:8A, Ic Case/Package:To-220 Rohs Compliant: Yes |Analog Devices LT1270CT#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$11.4100 / $16.5300 | Buy Now |
DISTI #
LT1270CT#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 8A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
36 In Stock |
|
$10.9691 / $15.8900 | Buy Now |
DISTI #
584-LT1270CT#PBF
|
Mouser Electronics | Switching Voltage Regulators 8A & 10A Hi Eff Sw Regs RoHS: Compliant | 63 |
|
$10.9600 / $15.8700 | Buy Now |
|
Analog Devices Inc | 8A & 10A Hi Eff Sw Regs Min Qty: 1 Package Multiple: 50 | 11207 |
|
$7.4900 / $15.8900 | Buy Now |
DISTI #
LT1270CT
|
TME | IC: PMIC, DC/DC converter, 3.5÷30VDC, 8A, TO220-5, Ch: 1 Min Qty: 50 | 0 |
|
$10.0000 | RFQ |
DISTI #
LT1270CT#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.6700 / $11.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1270CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1270CT#PBF
Analog Devices Inc
8A and 10A High Efficiency Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 16 A | |
Output Voltage-Nom | 1.244 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 70 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LT1270CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1270CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1270CT#PBF | LT1270 - 8A and 10A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1270CT#PBF vs LT1270CT#PBF |
LT1270CT | LT1270 - 8A and 10A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1270CT#PBF vs LT1270CT |