Part Details for LT1270ACT#PBF by Analog Devices Inc
Overview of LT1270ACT#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1270ACT#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7945
|
Newark | Dc/Dc Conv, Boost/Buck, 60Khz, 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Flyback, Inverting, Input Voltage Min:3.5V, Input Voltage Max:30V, Output Current:10A, Ic Case/Package:To-220 Rohs Compliant: Yes |Analog Devices LT1270ACT#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$17.3200 / $23.0500 | Buy Now |
DISTI #
LT1270ACT#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 10A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8475 / $22.1600 | Buy Now |
DISTI #
584-LT1270ACT#PBF
|
Mouser Electronics | Switching Voltage Regulators 8A & 10A Hi Eff Sw Regs RoHS: Compliant | 0 |
|
$15.8400 / $22.1500 | Order Now |
|
Analog Devices Inc | 8A & 10A Hi Eff Sw Regs Min Qty: 1 Package Multiple: 50 | 3400 |
|
$11.3700 / $15.5800 | Buy Now |
DISTI #
LT1270ACTPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷30VDC, Uout: 60VDC, 8A, TO220-5 Min Qty: 1 | 0 |
|
$14.7000 / $17.5000 | RFQ |
DISTI #
LT1270ACT#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$14.6800 / $17.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 58 |
|
RFQ | |
DISTI #
LT1270ACT#PBF
|
Direct Components, Inc. | 50 |
|
RFQ |
Part Details for LT1270ACT#PBF
LT1270ACT#PBF CAD Models
LT1270ACT#PBF Part Data Attributes
|
LT1270ACT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1270ACT#PBF
Analog Devices Inc
8A and 10A High Efficiency Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 16 A | |
Output Voltage-Nom | 1.244 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 70 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1270ACT#PBF
This table gives cross-reference parts and alternative options found for LT1270ACT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1270ACT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1270ACT#PBF | LT1270 - 8A and 10A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1270ACT#PBF vs LT1270ACT#PBF |
LT1270ACT | LT1270 - 8A and 10A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1270ACT#PBF vs LT1270ACT |