Filter Your Search
1 - 10 of 28 results
|
LT1206CN8#PBF
Linear Technology
|
$3.1349 | Yes | Transferred | 10 mV | 600 V/us | 5 µA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 60 µA | YES (AVCL>=2) | NO | YES | 400 V/us | 18 V | COMMERCIAL | 60000 | R-PDIP-T8 | Not Qualified | e3 | 62 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | 10.61 mm | LINEAR TECHNOLOGY CORP | DIP | LEAD FREE,PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1206CT7#PBF
Linear Technology
|
$3.4694 | Yes | Transferred | 15 mV | 900 V/us | 5 µA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 34 µA | YES (AVCL>=2) | NO | -18 V | YES | 400 V/us | 18 V | COMMERCIAL | 60000 | R-PZFM-T7 | Not Qualified | e3 | 62 dB | 1 | 70 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | LEAD FREE, PLASTIC, TO-220, 7 PIN | 7 | T7 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1206CS8#PBF
Linear Technology
|
$3.5890 | Yes | Transferred | 15 mV | 900 V/us | 5 µA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 34 µA | YES (AVCL>=2) | NO | -18 V | YES | 400 V/us | 18 V | COMMERCIAL | 60000 | R-PDSO-G8 | Not Qualified | e3 | 62 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1206CR#PBF
Linear Technology
|
$3.9855 | Yes | Transferred | 15 mV | 900 V/us | 5 µA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 34 µA | YES (AVCL>=2) | NO | -18 V | YES | 400 V/us | 18 V | COMMERCIAL | 60000 | R-PSSO-G7 | Not Qualified | e3 | 62 dB | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 4.877 mm | 8.89 mm | 10.2235 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, DDPAK-7 | 7 | R | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1206CS8#TRPBF
Linear Technology
|
$4.5448 | Yes | Transferred | 15 mV | 900 V/us | 5 µA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 34 µA | YES (AVCL>=2) | NO | -18 V | YES | 400 V/us | 18 V | COMMERCIAL | 60000 | R-PDSO-G8 | Not Qualified | e3 | 62 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1206CS8
Linear Technology
|
$4.9165 | No | Transferred | 15 mV | 900 V/us | 5 µA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 34 µA | YES (AVCL>=2) | NO | -18 V | YES | 400 V/us | 18 V | COMMERCIAL | 60000 | R-PDSO-G8 | Not Qualified | e0 | 62 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1206CR#TRPBF
Linear Technology
|
$5.3789 | Yes | Transferred | 15 mV | 900 V/us | 5 µA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 34 µA | YES (AVCL>=2) | NO | -18 V | YES | 400 V/us | 18 V | COMMERCIAL | 60000 | R-PSSO-G7 | Not Qualified | e3 | 62 dB | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 4.877 mm | 8.89 mm | 10.2235 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, DDPAK-7 | 7 | R | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1206CN8#PBF
Analog Devices Inc
|
$9.7562 | No | Yes | Active | 10 mV | 600 V/us | 5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 60000 | R-PDIP-T8 | Not Qualified | e3 | 62 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | 10.61 mm | ANALOG DEVICES INC | LEAD FREE,PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||
|
LT1206CS8#TRPBF
Analog Devices Inc
|
$11.0615 | No | Yes | Active | 15 mV | 900 V/us | 5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 60000 | R-PDSO-G8 | Not Qualified | e3 | 62 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||
|
LT1206CT7#PBF
Analog Devices Inc
|
$11.8429 | No | Yes | Active | 15 mV | 900 V/us | 5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 60000 | R-PZFM-T7 | Not Qualified | e3 | 62 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 7 PIN | 7 | 05-08-1422 (STD) | not_compliant | Analog Devices |