-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA/60MHz Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4654
|
Newark | Op-Amp, 60Mhz, -40 To 85Deg C, To-220-7, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:To-220, No. Of Pins:7Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1206CT7#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$9.7800 / $14.1600 | Buy Now |
DISTI #
505-LT1206CT7#PBF-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT TO220-7 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
859 In Stock |
|
$8.6240 / $13.6200 | Buy Now |
DISTI #
584-LT1206CT7#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 250mA/60MHz C F Amp RoHS: Compliant | 863 |
|
$9.4000 / $13.3700 | Buy Now |
|
Analog Devices Inc | 250mA/60MHz C F Amp Min Qty: 1 Package Multiple: 50 | 1072 |
|
$8.6240 / $13.6200 | Buy Now |
|
Rochester Electronics | LT1206 - 250mA/60MHz Current Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1100 |
|
$7.9600 / $9.3600 | Buy Now |
DISTI #
LT1206CT7PBF
|
TME | IC: operational amplifier, 60MHz, Ch: 1, TO220-7 Min Qty: 1 | 0 |
|
$6.3000 / $8.5000 | RFQ |
DISTI #
LT1206CT7#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 50 | 0 |
|
$8.2900 / $9.6300 | Buy Now |
DISTI #
C1S424500070037
|
Chip1Stop | OP Amp Single Current Fdbk ±15V 7-Pin(7+Tab) TO-220 RoHS: Compliant pbFree: Yes Container: Tube | 2 |
|
$11.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1206CT7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1206CT7#PBF
Analog Devices Inc
250mA/60MHz Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1422 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 60000 |
This table gives cross-reference parts and alternative options found for LT1206CT7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1206CT7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1206CT7 | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1206CT7#PBF vs LT1206CT7 |
LT1206CT7 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1206CT7#PBF vs LT1206CT7 |