Part Details for LT1206CR#TRPBF by Linear Technology
Overview of LT1206CR#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1206CR#TRPBF
LT1206CR#TRPBF CAD Models
LT1206CR#TRPBF Part Data Attributes
|
LT1206CR#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1206CR#TRPBF
Linear Technology
LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, DDPAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 34 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Slew Rate-Min | 400 V/us | |
Slew Rate-Nom | 900 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Width | 8.89 mm |
Alternate Parts for LT1206CR#TRPBF
This table gives cross-reference parts and alternative options found for LT1206CR#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1206CR#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1206CR | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1206CR#TRPBF vs LT1206CR |
LT1206CR | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1206CR#TRPBF vs LT1206CR |
LT1206CR#PBF | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1206CR#TRPBF vs LT1206CR#PBF |
LT1206CR#PBF | 250mA/60MHz Current Feedback Amplifier | Analog Devices Inc | LT1206CR#TRPBF vs LT1206CR#PBF |
LT1206CR#TRPBF | 250mA/60MHz Current Feedback Amplifier | Analog Devices Inc | LT1206CR#TRPBF vs LT1206CR#TRPBF |