Filter Your Search
1 - 4 of 4 results
|
LM3500TL-16
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | 1 | LED DISPLAY DRIVER | NO | 1 | 7 V | 2.7 V | YES | OTHER | S-XBGA-B8 | COMMERCIAL | e0 | 1 | 85 °C | -10 °C | 260 | 40 | 8 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.92 mm | 675 µm | 1.92 mm | ROCHESTER ELECTRONICS LLC | BGA | MICRO, SMD-8 | 8 | unknown | |||||
|
LM3500TL-16
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3 V | 1 | LED DISPLAY DRIVER | NO | 1 | 7 V | 2.7 V | YES | OTHER | S-XBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -10 °C | 260 | 40 | 8 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.92 mm | 675 µm | 1.92 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LM3500TL-16/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3 V | 1 | LED DISPLAY DRIVER | NO | 1 | 7 V | 2.7 V | YES | INDUSTRIAL | S-XBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.92 mm | 675 µm | 1.92 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM3500TL-16/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1 | LED DISPLAY DRIVER | NO | 1 | 7 V | 2.7 V | YES | OTHER | S-XBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -10 °C | 260 | 40 | 8 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.92 mm | 675 µm | 1.92 mm | NATIONAL SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.39.00.01 |