Part Details for LM3500TL-16/NOPB by Texas Instruments
Overview of LM3500TL-16/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3500TL-16/NOPB
LM3500TL-16/NOPB CAD Models
LM3500TL-16/NOPB Part Data Attributes
|
LM3500TL-16/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3500TL-16/NOPB
Texas Instruments
Synchronous Step-up DC/DC Converter for White LED Applications 8-DSBGA -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.92 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.92 mm |
Alternate Parts for LM3500TL-16/NOPB
This table gives cross-reference parts and alternative options found for LM3500TL-16/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3500TL-16/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3500TL-16 | LED DISPLAY DRIVER, BGA8, MICRO, SMD-8 | Texas Instruments | LM3500TL-16/NOPB vs LM3500TL-16 |
LM3500TLX-16/NOPB | IC LED DISPLAY DRIVER, BGA8, MICRO, SMD-8, Display Driver | National Semiconductor Corporation | LM3500TL-16/NOPB vs LM3500TLX-16/NOPB |