Part Details for LM3500TL-16 by National Semiconductor Corporation
Overview of LM3500TL-16 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3500TL-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3500TL-16-ND
|
DigiKey | IC LED DRIVER RGLTR 400MA 8DSBGA Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
495 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | LED Driver, 3-Segment, PBGA8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 495 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for LM3500TL-16
LM3500TL-16 CAD Models
LM3500TL-16 Part Data Attributes
|
LM3500TL-16
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3500TL-16
National Semiconductor Corporation
IC LED DISPLAY DRIVER, BGA8, MICRO, SMD-8, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO, SMD-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.92 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.92 mm |
Alternate Parts for LM3500TL-16
This table gives cross-reference parts and alternative options found for LM3500TL-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3500TL-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3500TL-16/NOPB | IC LED DISPLAY DRIVER, BGA8, MICRO, SMD-8, Display Driver | National Semiconductor Corporation | LM3500TL-16 vs LM3500TL-16/NOPB |